6-1879338-1

Heilind Number:AMP6-1879338-1
Manufacturer:TE Connectivity
Manufacturer Number:6-1879338-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 113K 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879338-1
Size Code:0603
Tolerance:1%
Dimensions:1.55 x .8 x .45 mm
Resistance:113 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP6-1879338-1

Detailed Description

Enhance precision in your electronic designs with this CPF 0603 resistor. Measuring 1.55 x .8 x .45 mm, it offers a resistance of 113 KΩ with a tolerance of 1%, ensuring accurate performance. With a power rating of .063 W and a rated voltage of 50 V, it's suitable for various applications. Featuring thin film technology and solder termination, this surface mount resistor guarantees reliability. Compliant with RoHS standards, it's an environmentally friendly choice for your projects. Trust in the quality of this component for consistent and efficient circuitry.