CPF0603F133KC1

Heilind Number:AMP6-1879338-8
Manufacturer:TE Connectivity
Manufacturer Number:CPF0603F133KC1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 133K 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity CPF0603F133KC1
Size Code:0603
Tolerance:1%
Dimensions:1.55 x .8 x .45 mm
Resistance:133 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP6-1879338-8

Detailed Description

Enhance your electronic projects with our precision CPF 0603 resistor. Measuring just 1.55 x 0.8 x 0.45 mm and featuring a thin film element, this surface mount component offers a stable 133 KΩ resistance with a tight 1% tolerance. Operating at a power rating of 0.063 W and a rated voltage of 50 V, it is ideal for applications requiring high precision. With solder termination and RoHS compliance, it's both easy to install and environmentally friendly. Whether you're a hobbyist or a professional, this resistor is a vital component for ensuring the reliability and accuracy of your circuits.