6-1879352-2

Heilind Number:AMP6-1879352-2
Manufacturer:TE Connectivity
Manufacturer Number:6-1879352-2
ECAD Model:
3D Model

Description:

RR02 5% 110R AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879352-2
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:110 Ω
Rated Voltage:500 V
Dimensions:9 x 3.5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP6-1879352-2

Detailed Description

Enhance your circuitry with the RR02 5% 110R AMMO Through Hole Resistor. This high-quality component boasts a power rating of 2W and a resistance of 110Ω, making it ideal for various electronic applications. With a rated voltage of 500V and a tolerance of 5%, you can rely on its precise performance. The axial leaded design and tinned copper leads ensure easy and secure installation. Crafted with metal film technology and a temperature coefficient of ±300 ppm/°C, this resistor guarantees stability and durability in diverse operating conditions. RoHS compliant and compact in size, measuring 9 x 3.5mm, it's a dependable choice for your resistor needs.