6-1879352-9

Heilind Number:AMP6-1879352-9
Manufacturer:TE Connectivity
Manufacturer Number:6-1879352-9
ECAD Model:
3D Model

Description:

RR02 5% 220R AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879352-9
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:220 Ω
Rated Voltage:500 V
Dimensions:9 x 3.5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP6-1879352-9

Detailed Description

Enhance your electronic projects with the RR02 5% 220R AMMO resistor. This axial leaded component boasts a power rating of 2W, making it ideal for high-performance applications. With tinned copper leads for efficient connectivity, it offers a resistance of 220Ω and a rated voltage of 500V, ensuring reliable operation. The compact 9 x 3.5mm dimensions and metal film element construction guarantee durability and precision. Featuring a tolerance of 5% and a temperature coefficient of ±300 ppm/°C, this resistor delivers consistent performance in varying conditions. Trust in its compliance with RoHS regulations for environmentally conscious design. Perfect for use in a wide range of electronic devices, it is a valuable addition to any workshop or project.