6-1879354-8

RR03 5% 200R AMMO

Get precise resistance with the RR03 5% 200R AMMO resistor. Designed for efficiency, this through-hole component offers a power rating of 3 W and a resistance value of 200 Ω. With a rated voltage of 750 V, it ensures reliable performance in various applications. Its compact dimensions of 15 x 5 mm make it easy to mount, and the axial leaded termination with tinned copper leads guarantees secure connections. Made of high-quality metal film, it boasts a tolerance of 5% and a temperature coefficient of ±300 ppm/°C, ensuring accuracy and stability. RoHS compliant, this resistor is a dependable choice for your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879354-8
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:200 Ω
Rated Voltage:750 V
Dimensions:15 x 5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP6-1879354-8
series:Neohm RR
Number of Resistors:1
Resistance Class:Up to 1kΩ
Product Type:Fixed Resistor
Resistor Type:Power Resistor
Supplier Product:Through-Hole Resistors
Part Alias:6-1879354-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: