6-1879508-3

Heilind Number:AMP6-1879508-3
Manufacturer:TE Connectivity
Manufacturer Number:6-1879508-3
ECAD Model:
3D Model

Description:

CRGH0805 1% 44R2 0.33W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879508-3
Size Code:0805
Power Rating:.33 W
Termination Type:Solder
Resistance:44.2 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-1879508-3

Detailed Description

Enhance your electronic projects with the CRGH0805 1% Power Resistor, featuring a resistance of 44.2 Ω and a power rating of 0.33 W. Designed for surface mount applications, this component boasts reliable solder termination and a compact 0805 size. With a tolerance of 1% and a rated voltage of 150 V, it ensures precision and performance in demanding circuitry. RoHS compliance underlines its commitment to environmental responsibility. Ideal for a range of applications, this thick film resistor offers quality and efficiency in a compact package. Elevate your designs with the CRGH0805.