| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879534-6 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 475 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879534-6 |
6-1879534-6
| Heilind Number: | AMP6-1879534-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879534-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our CRGV0805 1% power resistor. With a resistance rating of 475K ohms and a maximum voltage of 800V, this surface mount component is designed for high-performance applications. The compact 0805 size, measuring 2 x 1.25 x .55 mm, makes it ideal for space-constrained PCB layouts. Featuring thick film technology and solder termination, it ensures reliable connectivity and durability. With a power rating of .125W and tolerance of 1%, it offers precise and stable operation. Trust in its quality construction for your electronic projects.

