6-1879535-1

Heilind Number:AMP6-1879535-1
Manufacturer:TE Connectivity
Manufacturer Number:6-1879535-1
ECAD Model:
3D Model

Description:

CRGV1206 1% 422K 1000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879535-1
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:422 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-1879535-1

Detailed Description

Elevate your electronic projects with our CRGV1206 1% power resistor, a high-quality component designed for exceptional performance. With a resistance of 422 KΩ and a rated voltage of 200 V, this surface mount resistor is ideal for applications requiring precision and reliability. Its compact 1206 size and solder termination make for easy installation, while the thick film element ensures durability. RoHS compliant and boasting a tolerance of 1%, this resistor meets industry standards for environmental responsibility and accuracy. Trust in the power of our Surface Mount Resistors to enhance the efficiency and longevity of your circuitry.