6-1879535-8

Heilind Number:AMP6-1879535-8
Manufacturer:TE Connectivity
Manufacturer Number:6-1879535-8
ECAD Model:
3D Model

Description:

CRGV1206 1% 499K 1000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879535-8
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:499 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-1879535-8

Detailed Description

Elevate your electronic projects with the CRGV1206 1% power resistor. Precision-engineered for optimal performance, this surface mount resistor boasts a resistance of 499 KΩ and a rated voltage of 200V, making it ideal for high-power applications. With a compact 1206 size code and dimensions of 3.1 x 1.55 x .55 mm, it offers seamless integration onto circuit boards. Crafted with thick film technology, it guarantees durability and reliability. The 1% tolerance ensures accurate and consistent operation, while the solder termination type facilitates easy installation. Trust in this top-quality component for your power management needs.