6-1879537-7

Heilind Number:AMP6-1879537-7
Manufacturer:TE Connectivity
Manufacturer Number:6-1879537-7
ECAD Model:
3D Model

Description:

CRGV2010 1% 2M67 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879537-7
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:2.67 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-1879537-7

Detailed Description

Introducing the CRGV2010 1% 2M67 3000V High Value/High Voltage Resistor, a reliable surface mount component for electronic applications. With a power rating of .5W and a resistance of 2.67 MΩ, it is designed to operate at up to 200V. The compact 2010 size and surface mount termination make it easy to integrate into circuit boards. Featuring thick film technology and a 1% tolerance, this resistor ensures precise and stable performance. RoHS compliant and measuring 5 x 2.5 x .55 mm, it meets industry standards for environmental responsibility and quality. Trust in its durability and efficiency for your electronic projects.