6-1879540-1

Heilind Number:AMP6-1879540-1
Manufacturer:TE Connectivity
Manufacturer Number:6-1879540-1
ECAD Model:
3D Model

Description:

CRGV2512 1% 2M32 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879540-1
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:2.32 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-1879540-1

Detailed Description

Enhance your circuitry with the CRGV2512 1% 2M32 1600V High Value/High Voltage Resistor. This surface mount component features a power rating of 1W, with a resistance of 2.32 MΩ and a rated voltage of 200V, ensuring reliable performance in demanding applications. With a compact 2512 size code and solder termination, installation is a breeze. The thick film element, with a tolerance of 1%, guarantees precision in signal processing. RoHS compliant and measuring 6.35 x 3.2 x .55 mm, this resistor is ideal for high voltage circuits in various electronic devices. Upgrade your design with this essential component for optimal functionality.