6-1879619-3

Heilind Number:AMP6-1879619-3
Manufacturer:TE Connectivity
Manufacturer Number:6-1879619-3
ECAD Model:
3D Model

Description:

H8 3K9 1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879619-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:3.9 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP6-1879619-3

Detailed Description

Enhance your electronic circuitry with this high-performing axial leaded resistor. With a power rating of 0.25W and a resistance of 3.9 KΩ, it offers reliable operation in a wide temperature range from -55 to 155 °C. Featuring a thin film element type with a 1% tolerance, it ensures precision in your designs. The tinned copper leads provide secure termination, while the ±25 ppm/°C temperature coefficient guarantees stability. RoHS compliance further highlights its commitment to environmental responsibility. Upgrade your through-hole resistor selection with this top-quality component.