6-1879619-5

Heilind Number:AMP6-1879619-5
Manufacturer:TE Connectivity
Manufacturer Number:6-1879619-5
ECAD Model:
3D Model

Description:

H8 4K7 1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879619-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:4.7 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP6-1879619-5

Detailed Description

Enhance your circuitry with the precision of our H8 4K7 1% 25PPM resistor. Featuring a durable Axial Leaded mount type and tinned copper leads, this resistor offers a power rating of .25 W, making it suitable for various electronic applications. With a resistance of 4.7 KΩ and an operating temperature range of -55 to 155 °C, it ensures reliable performance even in harsh environments. The thin film element type guarantees accuracy, with a tolerance of 1% and a temperature coefficient of ±25 ppm/°C. Meeting high-quality standards, this resistor is a valuable component for your projects.