6-1879631-9

H8 6K8 1% 100PPM

Enhance your electronic projects with the H8 6K8 1% 100PPM axial leaded resistor. With a power rating of .25W and a resistance of 6.8 KΩ, it guarantees reliable performance in a wide temperature range from -55 to 155°C. This thin film resistor, featuring tinned copper leads, is designed for precision applications, boasting a tolerance of 1% and a low temperature coefficient of ±100 ppm/°C. With a rated voltage of 350V, it ensures safe and efficient operation. RoHS compliant and measuring 7.2 x 2.5mm, this component is a versatile choice for your through-hole resistor needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879631-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:6.8 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP6-1879631-9
series:Holsworthy Holco
Number of Resistors:1
Resistance Class:1kΩ - 1MΩ
Product Type:Fixed Resistor
Resistor Type:Precision Resistor
Supplier Product:Through-Hole Resistors
Part Alias:6-1879631-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: