6-1879637-7

Heilind Number:AMP6-1879637-7
Manufacturer:TE Connectivity
Manufacturer Number:6-1879637-7
ECAD Model:
3D Model

Description:

H8 27K4 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879637-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:27.4 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP6-1879637-7

Detailed Description

Elevate your circuitry with this high-performance axial leaded resistor, designed for precise resistance applications. With a resistance of 27.4 KΩ and a tolerance of 0.5%, it ensures accurate and reliable performance in a wide operating temperature range from -55 to 155 °C. The thin film element type guarantees efficiency, while the ±15 ppm/°C temperature coefficient maintains stability even in fluctuating conditions. Rated for a voltage of 350 V and a power rating of .25 W, this resistor is suitable for various electronic projects. Its compact dimensions of 7.2 x 2.5 mm and tinned copper leads make it easy to install, offering convenience without compromising on quality. Whether you're a hobbyist or a professional, this component is a must-have for your through-hole resistor collection. Please note, this product is not RoHS compliant. Upgrade your circuit design with this essential component.