6-1879645-3

Heilind Number:AMP6-1879645-3
Manufacturer:TE Connectivity
Manufacturer Number:6-1879645-3
ECAD Model:
3D Model

Description:

H8 196R 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879645-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:196 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP6-1879645-3

Detailed Description

Enhance your electronic circuitry with a high-performing H8 196R resistor, boasting a slim 7.2 x 2.5 mm axial leaded design. With a power rating of .25 W and a resistance of 196 Ω with a tolerance of .5%, this thin film element offers precision in signal processing. Operating smoothly within a wide temperature range of -55 to 155 °C and a rated voltage of 350 V, it ensures reliability in diverse environments. Its tinned copper leads and ±50 ppm/°C temperature coefficient further guarantee stable connectivity and performance. Perfect for through-hole applications, this resistor is a valuable component for any project. Note: Not RoHS compliant.