6-1879648-7

Heilind Number:AMP6-1879648-7
Manufacturer:TE Connectivity
Manufacturer Number:6-1879648-7
ECAD Model:
3D Model

Description:

H4P 237R 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879648-7
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:237 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP6-1879648-7

Detailed Description

Enhance your circuitry with the H4P 237R 0.5% 100PPM Axial Leaded Resistor. This high-quality component boasts a power rating of 1 W and a resistance of 237 Ω, ensuring reliable performance in a variety of applications. With tinned copper leads for easy installation and a compact 10 x 3.7 mm footprint, it's ideal for space-constrained designs. The thin film element offers precision and stability, while the ±100 ppm/°C temperature coefficient guarantees accurate operation across a wide range of temperatures. Trust in this resistor for dependable, long-lasting performance in your electronic projects.