6-1879654-2

Heilind Number:AMP6-1879654-2
Manufacturer:TE Connectivity
Manufacturer Number:6-1879654-2
ECAD Model:
3D Model

Description:

H8 187R 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879654-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:187 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP6-1879654-2

Detailed Description

Enhance the precision and reliability of your electronic circuits with our H8 Thin Film Resistor. With a resistance of 187 ohms and a tolerance of 0.5%, this component ensures accurate performance in a wide range of applications. Operating at temperatures between -55°C and 155°C, it is suitable for both standard and demanding environments. The axial leaded design and tinned copper terminals make for easy installation, while the rated voltage of 350V and power rating of 0.25W guarantee robustness. With a temperature coefficient of ±100 ppm/°C, you can count on stable operation over time. Whether you're designing for industrial, automotive, or consumer electronics, this resistor is a reliable choice.