6-1879660-6

Heilind Number:AMP6-1879660-6
Manufacturer:TE Connectivity
Manufacturer Number:6-1879660-6
ECAD Model:
3D Model

Description:

H4 59K 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879660-6
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:59 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP6-1879660-6

Detailed Description

Enhance circuit performance with this precision H4 59K resistor. With a low tolerance of 0.1% and a temperature coefficient of ±15 ppm/°C, it ensures accurate resistance values even in extreme operating conditions ranging from -55 to 155 °C. The thin film element design offers high stability and reliability, while the rated voltage of 350 V and power rating of .5 W make it suitable for various applications. Featuring axial leaded mount type and tinned copper terminations, this resistor guarantees easy installation. Its compact 10 x 3.7 mm dimensions and RoHS compliance further add to its versatility, making it an ideal choice for demanding through-hole resistor requirements.