| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879664-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 5.76 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP6-1879664-8 |
6-1879664-8
| Heilind Number: | AMP6-1879664-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879664-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with this H8 resistor, featuring a resistance of 5.76 KΩ and a tolerance of .1%. Designed for high performance, it boasts a low temperature coefficient of ±15 ppm/°C and operates reliably in a wide temperature range from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, this axial leaded resistor is ideal for various applications. Its thin film element ensures accuracy, while the tinned copper leads provide secure termination. Upgrade your through hole resistor setup with this quality component.

