6-1879670-7

Heilind Number:AMP6-1879670-7
Manufacturer:TE Connectivity
Manufacturer Number:6-1879670-7
ECAD Model:
3D Model

Description:

H4 60K4 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879670-7
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:60.4 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP6-1879670-7

Detailed Description

Enhance your circuitry with the precision and reliability of our H4 60K4 0.1% 25PPM through-hole resistor. With a power rating of 0.5W and a resistance of 60.4 KΩ, this thin film resistor offers exceptional performance in a compact 10 x 3.7 mm package. Featuring tinned copper leads for secure connectivity, it can withstand temperatures ranging from -55 to 155°C. With a tolerance of 0.1% and a temperature coefficient of ±25 ppm/°C, this resistor ensures accurate and stable operation in a variety of applications. Upgrade your design with this high-quality component, perfect for projects that demand precision and durability.