6-1879674-4

Heilind Number:AMP6-1879674-4
Manufacturer:TE Connectivity
Manufacturer Number:6-1879674-4
ECAD Model:
3D Model

Description:

H8 5K23 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879674-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:5.23 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP6-1879674-4

Detailed Description

Enhance your circuitry with this precision-engineered H8 5K23 resistor. Boasting a narrow 0.1% tolerance and a low temperature coefficient of ±25 ppm/°C, it ensures accurate and stable performance in a wide operating temperature range from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, it's suitable for various applications. The thin film element type guarantees reliability, while the axial leaded mount type with tinned copper terminations facilitates easy installation. Compact yet robust, this resistor measures 7.2 x 2.5 mm, making it a versatile choice for your through hole resistor needs. RoHS compliant for environmental responsibility. Elevate your electronics with this high-quality component.