6-1879674-8

Heilind Number:AMP6-1879674-8
Manufacturer:TE Connectivity
Manufacturer Number:6-1879674-8
ECAD Model:
3D Model

Description:

H8 5K76 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879674-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:5.76 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP6-1879674-8

Detailed Description

Enhance circuit performance with our precision H8 5K76 resistor, boasting a low tolerance of 0.1% and a temperature coefficient of ±25 ppm/°C. With a resistance of 5.76 KΩ and a power rating of .25 W, it ensures reliable operation even in extreme temperatures ranging from -55 to 155 °C. This axial leaded component, measuring 7.2 x 2.5 mm, features tinned copper leads for secure connectivity. Ideal for a variety of applications, it can handle a rated voltage of 350 V with ease. Upgrade your electronics with this high-quality thin film resistor, designed for accuracy and durability. Note: This product is not RoHS compliant.