6-1879675-4

Heilind Number:AMP6-1879675-4
Manufacturer:TE Connectivity
Manufacturer Number:6-1879675-4
ECAD Model:
3D Model

Description:

H8 56K2 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879675-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:56.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP6-1879675-4

Detailed Description

Enhance your electronic circuitry with our precision-engineered H8 56K2 resistor. Designed for optimal performance, this thin film resistor boasts a resistance of 56.2 KΩ with a tight tolerance of 0.1%. Its reliable construction ensures stability in extreme temperatures, ranging from -55 to 155 °C, while the low temperature coefficient of ±25 ppm/°C guarantees accurate operation. With a power rating of 0.25 W and a rated voltage of 350 V, this resistor is perfect for a variety of applications. Featuring axial leaded mount type and tinned copper leads, it offers easy installation and secure connectivity. Trust in the quality of our through-hole resistor for your electronic projects.