6-1879676-8

Heilind Number:AMP6-1879676-8
Manufacturer:TE Connectivity
Manufacturer Number:6-1879676-8
ECAD Model:
3D Model

Description:

H8 665K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879676-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:665 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP6-1879676-8

Detailed Description

Upgrade your electronic projects with our precision H8 resistor, featuring a resistance of 665 KΩ with a tight tolerance of 0.1%. This thin film resistor guarantees reliable performance, even in extreme temperatures ranging from -55 to 155 °C. With a low temperature coefficient of ±25 ppm/°C and a power rating of .25 W, it is ideal for high-precision applications. The axial leaded design with tinned copper leads ensures easy mounting, while the compact dimensions of 7.2 x 2.5 mm save valuable space on your PCB. Trust in the quality of our through hole resistor, crafted for durability and performance excellence.