6-1879676-9

Heilind Number:AMP6-1879676-9
Manufacturer:TE Connectivity
Manufacturer Number:6-1879676-9
ECAD Model:
3D Model

Description:

H8 681K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879676-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:681 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP6-1879676-9

Detailed Description

Enhance your electronic circuitry with the H8 681K 0.1% 25PPM Axial Leaded Resistor. This thin film resistor boasts a precision tolerance of 0.1%, ensuring accurate performance in a wide operating temperature range from -55 to 155°C. With a resistance of 681 KΩ and a power rating of .25W, it can handle up to 350V. Its tinned copper leads provide secure termination, while the ±25 ppm/°C temperature coefficient guarantees stability in varying environmental conditions. Ideal for through-hole mounting, this resistor is a reliable choice for demanding applications. Please note, it is not RoHS compliant. Elevate your projects with this high-quality component.