6-1879677-2

Heilind Number:AMP6-1879677-2
Manufacturer:TE Connectivity
Manufacturer Number:6-1879677-2
ECAD Model:
3D Model

Description:

H4 43R2 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879677-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:43.2 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP6-1879677-2

Detailed Description

Upgrade your circuitry with precision and reliability using this H4 43R2 resistor. Featuring a thin film element with a tolerance of 0.1% and a resistance of 43.2 Ω, this through-hole resistor ensures accurate performance in a variety of applications. With a power rating of 0.5 W and a rated voltage of 350 V, it can handle high-power demands with ease. The axial leaded mount type and tinned copper leads provide secure and efficient installation. Operating in a wide temperature range from -55 to 155 °C, with a low temperature coefficient of ±50 ppm/°C, this resistor guarantees stable operation even in harsh environments. Ideal for industrial and electronic projects, it's a valuable component for your circuit design needs.