6-1879678-2

Heilind Number:AMP6-1879678-2
Manufacturer:TE Connectivity
Manufacturer Number:6-1879678-2
ECAD Model:
3D Model

Description:

H4 464R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879678-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:464 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP6-1879678-2

Detailed Description

Enhance your circuitry with the precision and reliability of our H4 464R Thin Film Resistor. Boasting a low tolerance of .1% and a temperature coefficient of ±50 ppm/°C, it ensures consistent performance in a wide operating temperature range from -55 to 155 °C. With a power rating of .5 W and a rated voltage of 350 V, this axial leaded resistor is suitable for various applications. Its compact dimensions of 10 x 3.7 mm make it easy to integrate into your designs, while the tinned copper leads provide secure and efficient connectivity. Trust in the quality and durability of this resistor for your electronic projects.