6-1879678-8

Heilind Number:AMP6-1879678-8
Manufacturer:TE Connectivity
Manufacturer Number:6-1879678-8
ECAD Model:
3D Model

Description:

H4 536R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879678-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:536 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP6-1879678-8

Detailed Description

Enhance your circuitry with precision and reliability using this H4 536R resistor. With a low tolerance of just 0.1% and a temperature coefficient of ±50 ppm/°C, this thin film resistor ensures accurate performance even in extreme operating temperatures ranging from -55 to 155°C. Its axial leaded mount type and tinned copper leads make for easy and secure installation, while its 0.5W power rating and 350V rated voltage offer robust functionality. Measuring 10 x 3.7mm, this resistor is compact yet powerful, with a resistance of 536Ω. Whether for industrial, electronic, or hobbyist applications, this high-quality component guarantees optimal performance. Please note that it is not RoHS compliant.