6-1879679-4

Heilind Number:AMP6-1879679-4
Manufacturer:TE Connectivity
Manufacturer Number:6-1879679-4
ECAD Model:
3D Model

Description:

H4 5K23 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879679-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:5.23 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP6-1879679-4

Detailed Description

Enhance your electronic projects with the precision and reliability of this H4 Thin Film resistor. With a resistance of 5.23 KΩ and a tolerance of 0.1%, this axial leaded component ensures accurate performance. Operating seamlessly in a wide temperature range from -55 to 155 °C, it is suitable for various applications. Its tinned copper leads and 350 V rated voltage guarantee efficient power transmission, while the ±50 ppm/°C temperature coefficient maintains stability. Measuring at 10 x 3.7 mm, this resistor is compact yet powerful, with a power rating of 0.5 W. Whether you're a hobbyist or a professional, this component is a must-have for your collection. Upgrade your projects with the quality assurance of our Through Hole Resistors.