6-1879679-6

Heilind Number:AMP6-1879679-6
Manufacturer:TE Connectivity
Manufacturer Number:6-1879679-6
ECAD Model:
3D Model

Description:

H4 5K49 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879679-6
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:5.49 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP6-1879679-6

Detailed Description

Enhance your circuitry with the precision of our H4 axial leaded resistor. Featuring a resistance of 5.49 KΩ with a tolerance of 0.1%, this thin film element ensures accurate performance in a wide operating temperature range from -55 to 155 °C. With a power rating of 0.5W and a rated voltage of 350V, it guarantees reliable operation. The tinned copper leads provide secure termination, while the ±50 ppm/°C temperature coefficient offers stability in varying environmental conditions. Ideal for through-hole applications, this resistor is a dependable choice for demanding electronics projects.