6-1879681-1

Heilind Number:AMP6-1879681-1
Manufacturer:TE Connectivity
Manufacturer Number:6-1879681-1
ECAD Model:
3D Model

Description:

H4 562K 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879681-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:562 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP6-1879681-1

Detailed Description

Enhance your electronic projects with precision and reliability using this high-performance through-hole resistor. With a resistance of 562 KΩ and a tolerance of 0.1%, this thin film resistor ensures accurate and consistent operation. Its axial leaded design and tinned copper leads make for easy installation, while its power rating of 0.5W and rated voltage of 350V guarantee optimal performance in diverse applications. Operating seamlessly in a wide temperature range from -55 to 155°C, with a low temperature coefficient of ±50 ppm/°C, this resistor is ideal for demanding environments. Upgrade your circuitry with this durable component, a must-have in any electronic toolkit.