6-1879682-0

H8 41R2 0.1% 50PPM

Enhance your circuitry with the H8 41R2 0.1% 50PPM Through Hole Resistor, designed for precise and reliable performance. With a power rating of .25W and a resistance of 41.2Ω, this thin film resistor operates seamlessly within a wide temperature range of -55 to 155°C. Featuring tinned copper leads for secure connectivity, it is rated for a maximum voltage of 350V. Its axial leaded design, measuring 7.2 x 2.5mm, ensures easy installation. With a tight tolerance of .1% and a low temperature coefficient of ±50ppm/°C, this resistor guarantees accuracy in your electronic applications. Non-RoHS compliant.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879682-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:41.2 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP6-1879682-0
series:Holsworthy Holco
Number of Resistors:1
Resistance Class:Up to 1kΩ
Product Type:Fixed Resistor
Resistor Type:Precision Resistor
Supplier Product:Through-Hole Resistors
Part Alias:6-1879682-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: