6-1879694-4

Heilind Number:AMP6-1879694-4
Manufacturer:TE Connectivity
Manufacturer Number:6-1879694-4
ECAD Model:
3D Model

Description:

H8 5K23 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879694-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:5.23 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP6-1879694-4

Detailed Description

Enhance your electronic circuitry with this precision H8 5K23 resistor. With a low tolerance of 0.1% and a temperature coefficient of ±100 ppm/°C, it ensures accurate and stable performance even in extreme operating conditions ranging from -55 to 155°C. The axial leaded mount type and tinned copper leads offer easy and reliable installation, while the thin film element type guarantees high-quality resistance. Rated for a voltage of 350 V and a power rating of .25 W, this resistor is ideal for a wide range of applications. Upgrade to this premium component for optimal circuit functionality.