| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879746-6 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 28 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879746-6 |
6-1879746-6
Specifications
Detailed Description
Enhance circuit precision with our RP 1J 28K 0.1% 15PPM CUT LENGTH resistor. Measuring 1.55 x .8 x .45 mm in a compact 0603 size, this thin film element is designed for surface mount applications, offering a power rating of .1 W and a tolerance of .1%. With a resistance of 28 KΩ and a rated voltage of 75 V, it ensures reliable performance in various electronic setups. Featuring solder termination and RoHS compliance, it guarantees ease of installation and environmental sustainability. Trust in this precision resistor for optimal electronic functionality.

