| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879747-7 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 309 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879747-7 |
6-1879747-7
Specifications
Detailed Description
Enhance precision in your electronic applications with this RP 1J 309K 0.1% 15PPM CUT LENGTH resistor. Featuring a thin film element type and a surface mount termination, this compact 0603 size resistor offers reliable performance with a tolerance of 0.1%. With a power rating of 0.1W and a rated voltage of 75V, it is suitable for various circuit designs. The resistor's dimensions of 1.55 x 0.8 x 0.45 mm make it easy to integrate into your projects. Trust in its high-quality construction for consistent and accurate resistance of 309 KΩ. Compliance with RoHS regulations ensures environmental responsibility. Perfect for use in a wide range of applications, this precision resistor is a valuable component for your electronic setups.

