| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879808-2 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 511 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879808-2 |
6-1879808-2
| Heilind Number: | AMP6-1879808-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879808-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic circuits with our RP 1J 0.1W resistor. Featuring a resistance of 511K ohms with a tolerance of 0.1%, this thin film element ensures accurate performance even in demanding applications. With a power rating of 0.1W and a rated voltage of 75V, it is suitable for a wide range of circuit designs. The surface mount termination and compact 0603 size make it easy to integrate, while its low temperature coefficient of 15PPM guarantees stability over time. Trust in the reliability of our precision resistor for your next project.

