6-1879808-4

Heilind Number:AMP6-1879808-4
Manufacturer:TE Connectivity
Manufacturer Number:6-1879808-4
ECAD Model:
3D Model

Description:

RP 1J 0.1W 348K 0.1% 15PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879808-4
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:348 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1879808-4

Detailed Description

Enhance your electronic projects with this meticulously crafted precision resistor. Boasting a power rating of 0.1W and a resistance of 348KΩ with a tolerance of 0.1%, this thin film resistor guarantees optimal performance. Designed for surface mount applications, it features a compact 0603 size and dual solder terminations for easy installation. With a rated voltage of 75V and a low temperature coefficient of 15PPM, it ensures reliable operation even in demanding environments. Elevate your circuit design with this high-quality surface mount resistor.