| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-215882-4 |
| Series: | AMP-LATCH - NOVO |
| Gender: | Receptacle |
| Number of Contacts: | 64 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | .1 in, 2.54 mm |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | 1 A |
| Number of Positions: | 64 |
| Housing Color: | Gray |
| GPL: | 318 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5746 |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Connector Lock: | With |
| Part Aliases: | 6-215882-4 |
| SKU: | AMP6-215882-4 |
6-215882-4
Specifications
Detailed Description
Enhance your connectivity with our AMP-LATCH - NOVO series IDC ribbon cable connector. Designed for optimal performance, this receptacle features 64 contacts arranged in 2 rows, ensuring seamless signal transmission. With cable mount capability and insulation displacement crimp termination, installation is quick and efficient. The 2.54mm pitch and gray housing color offer versatility in application. Operating in a wide temperature range, from -55 to 125°C, this connector is ideal for demanding environments. Gold plating in the contact mating area guarantees reliable conductivity. Its polarization and latch mating connector lock ensure secure connections. RoHS compliant, this connector is a sustainable choice for your projects in various industries. Elevate your connectivity solutions with this high-quality IDC ribbon cable connector.

