6-2176091-6

Heilind Number:AMP6-2176091-6
Manufacturer:TE Connectivity
Manufacturer Number:6-2176091-6
ECAD Model:
3D Model

Description:

RP 2A 0.25W 280R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176091-6
Size Code:0805
Power Rating:.25 W
Termination Type:Solder
Resistance:280 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176091-6

Detailed Description

Enhance your circuitry with the RP 2A 0.25W precision resistor, boasting a resistance of 280 Ω with a tight tolerance of .1%. Designed for surface mount applications, this thin film resistor ensures reliable performance in a compact 0805 package. Operating at a power rating of .25 W and a rated voltage of 150 V, it's ideal for precision electronic systems. With its superior 25PPM temperature coefficient and two solder terminations, this resistor guarantees stable and accurate operation. Upgrade your designs with this high-quality component, a perfect choice for demanding applications.