6-2176216-1

Heilind Number:AMP6-2176216-1
Manufacturer:TE Connectivity
Manufacturer Number:6-2176216-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF A 0603 100K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176216-1
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:100 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP6-2176216-1

Detailed Description

Enhance precision in your electronic applications with our CPF A 0603 100K 0.1% 25PPM 1K RL resistor. This surface-mount component, with a resistance of 100 KΩ, boasts a tight tolerance of .1% and low temperature coefficient of 25PPM. Measuring just 1.55 x .8 x .45 mm, it's ideal for compact designs. The thin film element ensures reliable performance, while the solder termination type facilitates easy installation. Trust in the quality of our Surface Mount Resistors for your demanding projects.