6-2176217-6

Heilind Number:AMP6-2176217-6
Manufacturer:TE Connectivity
Manufacturer Number:6-2176217-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF A 0805 82K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176217-6
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:82 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP6-2176217-6

Detailed Description

Enhance precision in your electronic circuits with this 0805 surface mount resistor. Designed for optimal performance, it boasts a resistance of 82 KΩ with a tolerance of just .1%, ensuring accurate signal processing. The thin film element construction guarantees reliable operation, while its compact dimensions of 2 x 1.25 x .55 mm make it ideal for space-constrained applications. With a power rating of .1 W and a low temperature coefficient of 25PPM, this resistor is perfect for demanding environments. Trust in its solder termination type for secure attachment, and rest assured of its quality with its ROHS compliance. Suitable for a variety of uses, from consumer electronics to industrial machinery, it's a versatile component that delivers consistent performance. Upgrade your circuitry with this high-quality chip resistor and experience enhanced efficiency.