6-2176217-8

Heilind Number:AMP6-2176217-8
Manufacturer:TE Connectivity
Manufacturer Number:6-2176217-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF A 0805 200K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176217-8
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:200 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP6-2176217-8

Detailed Description

Enhance precision in your electronic projects with this CPF A 0805 resistor. Featuring a resistance of 200 KΩ with a tolerance of 0.1%, it ensures accurate performance. The thin film element and surface mount termination make it suitable for compact designs, while its low power rating of 0.1 W and low temperature coefficient of 25PPM offer reliable operation. RoHS compliance underscores its environmental responsibility, making it an ideal choice for a range of applications. Individually packaged in reels of 1K, this component is a versatile and essential addition to your inventory.