| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176230-6 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 220 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176230-6 |
6-2176230-6
| Heilind Number: | AMP6-2176230-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176230-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality surface mount power resistor. Measuring a compact 6.35 x 3.2 x 0.55 mm, it's ideal for space-constrained applications. With a power rating of 3W and a resistance of 220 KΩ, this resistor offers reliable performance. The thick film element ensures durability, while the solder termination type simplifies installation. RoHS compliance further underscores its environmental responsibility. Trust in this component for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176230-1 | ![]() | |
| TE Connectivity 2-2176230-7 | ![]() | |
| TE Connectivity 35221R0JT | ![]() |


