| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176231-8 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 6.2 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176231-8 |
6-2176231-8
| Heilind Number: | AMP6-2176231-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176231-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality power resistor, perfect for surface mount applications. With a power rating of 3 W and a resistance of 6.2 KΩ, it provides reliable performance in a compact 2512 size. Its thick film element and 1% tolerance ensure precision, while the solder termination type and surface mount mounting style make installation a breeze. RoHS compliant and manufactured to the highest standards, this resistor is an essential component for any circuit design. Elevate your electronics game with this Surface Mount Power Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176230-1 | ![]() | |
| TE Connectivity 2-2176230-7 | ![]() | |
| TE Connectivity 35221R0JT | ![]() | |
| TE Connectivity 4-2176230-2 | ![]() |


