6-2176244-1

Heilind Number:AMP6-2176244-1
Manufacturer:TE Connectivity
Manufacturer Number:6-2176244-1
ECAD Model:
3D Model

Description:

CRGS0805 5% 100K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176244-1
Size Code:0805
Power Rating:.5 W
Termination Type:Solder
Resistance:100 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP6-2176244-1

Detailed Description

Enhance your electronic projects with our CRGS0805 5% 100K surface mount resistor. This general purpose resistor, with a power rating of .5 W, is designed for reliable performance in a variety of applications. Featuring a thick film element and solder termination, it ensures secure connectivity. With a tolerance of 5% and a resistance of 100 KΩ, this component guarantees accuracy in circuitry. Operating at a rated voltage of 150 V, it meets industry standards for quality and performance. Compact in size (2 x 1.25 x .55 mm) and RoHS compliant, it's an environmentally friendly choice for your projects. Upgrade to our Surface Mount Resistors for efficient and effective electronic solutions.