| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176251-3 |
| Size Code: | 2010 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 150 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176251-3 |
6-2176251-3
| Heilind Number: | AMP6-2176251-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176251-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGS2010 5% 150K surface mount resistor. This compact, high-quality component boasts a power rating of 0.75 W, making it ideal for a variety of electronic applications. With a resistance of 150 KΩ and a rated voltage of 200 V, it ensures reliable operation even in demanding environments. Featuring a solder termination type and a compact 2010 size, it's easy to integrate into your PCB design. RoHS compliant and crafted with thick film technology, this general purpose resistor offers precise and stable performance. Trust in its quality for your next project in need of a surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-2176251-2 | ![]() |


