6-2176251-9

Heilind Number:AMP6-2176251-9
Manufacturer:TE Connectivity
Manufacturer Number:6-2176251-9
ECAD Model:
3D Model

Description:

CRGS2010 5% 470K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176251-9
Size Code:2010
Power Rating:.75 W
Termination Type:Solder
Resistance:470 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP6-2176251-9

Detailed Description

Enhance your electronic projects with the CRGS2010 5% 470K Surface Mount Resistor. This compact yet powerful component boasts a .75 W power rating, making it ideal for a wide range of applications. With a resistance of 470 KΩ and a rated voltage of 200 V, it ensures reliable performance in demanding environments. The solder termination type and surface mount mounting style simplify installation, while the compact dimensions of 5 x 2.5 x .55 mm allow for space-efficient placement on your PCB. RoHS compliance underscores our commitment to environmental responsibility. Upgrade your circuitry with this high-quality General Purpose Resistor, featuring a Thick Film element and 5% tolerance for precision and consistency. Whether you're a hobbyist or a professional, this component is a must-have in your inventory.