6-2176254-3

Heilind Number:AMP6-2176254-3
Manufacturer:TE Connectivity
Manufacturer Number:6-2176254-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 2R49 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176254-3
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:2.49 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP6-2176254-3

Detailed Description

Enhance your precision circuitry with this high-quality CPF 0603 resistor. With a resistance of 2.49 Ω and a tolerance of 0.1%, it guarantees reliable performance in demanding applications. Operating at a rated voltage of 50 V and a power rating of .063 W, this thin film resistor is designed for efficiency and durability. Its surface mount termination type ensures easy installation, while its compact dimensions (1.55 x .8 x .45 mm) make it suitable for space-constrained designs. RoHS compliant and featuring a low temperature coefficient of 25ppm, it meets stringent environmental and performance standards. Perfect for use in a wide range of electronic devices, this precision resistor is available in a 5K reel for convenient bulk purchase. Upgrade your circuitry today with the Surface Mount Resistors product line.