6-2176254-4

Heilind Number:AMP6-2176254-4
Manufacturer:TE Connectivity
Manufacturer Number:6-2176254-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 2R55 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176254-4
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:2.55 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176254-4

Detailed Description

Enhance circuit precision with our CPF 0603 Thin Film Precision Resistor. Measuring just 1.55 x .8 x .45 mm, this surface mount resistor offers a low power rating of .063 W and features a resistance of 2.55 Ω with a tight tolerance of .1%. Operating at a rated voltage of 50 V and boasting a low temperature coefficient of 25ppm, it ensures reliable performance in demanding applications. With solder termination and RoHS compliance, it is ideal for high-density PCB assemblies. Upgrade your design with this high-quality component for superior accuracy and stability.